Vishay ILQ1615-3X009T technical specifications.
| Package/Case | PDIP |
| Current Transfer Ratio | 200% |
| Input Type | DC |
| Max Collector Current | 100mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Channels | 4 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay ILQ1615-3X009T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.