Four-channel transistor output optocoupler featuring 5.3kV isolation voltage and 70V collector-emitter voltage. This through-hole component offers a 320% current transfer ratio with a 1mA input current and 60mA maximum input current. It operates within a -55°C to 110°C temperature range, with a maximum output current of 50mA per channel and 100mA maximum collector current. The device is RoHS compliant and packaged in a PDIP.
Vishay ILQ1615-4 technical specifications.
| Package/Case | PDIP |
| Collector Emitter Voltage (VCEO) | 70V |
| Current Transfer Ratio | 320% |
| Forward Current | 60mA |
| Input Current | 1mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Max Collector Current | 100mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current per Channel | 50mA |
| Output Voltage | 70V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay ILQ1615-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.