
Four-channel transistor output optocoupler, featuring 5.3kV isolation voltage and 70V collector-emitter voltage. This surface mount device offers a 500% current transfer ratio with a maximum collector current of 400mA and maximum input current of 60mA. Operating across a -40°C to 100°C temperature range, it has a 400mV collector-emitter saturation voltage and 250mW power dissipation. ROHS compliant and supplied on tape and reel.
Vishay ILQ2-X007T technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 500% |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Max Collector Current | 400mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current per Channel | 50mA |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay ILQ2-X007T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
