The ILQ2-X017T is a 4-channel optocoupler from Vishay with a maximum collector-emitter voltage of 70V and a maximum collector current of 400mA. It has a maximum operating temperature range of -40°C to 100°C and is RoHS compliant. The device is packaged in a surface mount package and has a power dissipation of 250mW. It is designed for use in DC input applications and has a current transfer ratio of 500%. The ILQ2-X017T is available in a tape and reel packaging configuration with 750 units per package.
Vishay ILQ2-X017T technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 500% |
| Forward Current | 60mA |
| Input Type | DC |
| Max Collector Current | 400mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current per Channel | 50mA |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay ILQ2-X017T to view detailed technical specifications.
No datasheet is available for this part.