
Four-channel DC optocoupler featuring Darlington output. Achieves 5.3kV isolation voltage with a 55V collector-emitter breakdown voltage. Offers a 400% current transfer ratio and a maximum output current of 125mA per channel. Housed in a 16-pin PDIP package for through-hole mounting, operating across a -55°C to 100°C temperature range.
Vishay ILQ55 technical specifications.
| Approvals | UL |
| Package/Case | PDIP |
| Collector Emitter Breakdown Voltage | 55V |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 55V |
| Collector-emitter Voltage-Max | 1V |
| Current Transfer Ratio | 400% |
| Fall Time | 35us |
| Forward Current | 60mA |
| Input Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Max Collector Current | 125mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 55V |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current per Channel | 125mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 3V |
| Reverse Voltage (DC) | 3V |
| DC Rated Voltage | 1.25V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay ILQ55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
