
The ILQ615-1 is a DIP optocoupler with four channels, each capable of handling a maximum output current of 50mA. It can withstand a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The device has a maximum power dissipation of 500mW and a maximum input current of 60mA. It is packaged in a DIP package and is available in quantities of 1000. The ILQ615-1 is not radiation hardened and its compliance with Reach SVHC is unknown.
Vishay ILQ615-1 technical specifications.
| Package/Case | DIP |
| Current Transfer Ratio | 80% |
| Forward Current | 60mA |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Max Collector Current | 50mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Channels | 4 |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage (DC) | 6V |
| DC Rated Voltage | 1.15V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay ILQ615-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
