
The ILQ615-3 is a general purpose optocoupler with a collector emitter voltage rating of 70V and a maximum collector current of 50mA. It has a current transfer ratio of 200% and a maximum power dissipation of 500mW. The device is packaged in a DIP package and is designed for through hole mounting. The operating temperature range is -55°C to 100°C.
Vishay ILQ615-3 technical specifications.
| Package/Case | DIP |
| Collector Emitter Voltage (VCEO) | 70V |
| Current Transfer Ratio | 200% |
| Forward Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Max Collector Current | 50mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 6V |
| Reverse Voltage (DC) | 6V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay ILQ615-3 to view detailed technical specifications.
No datasheet is available for this part.
