
Four-channel DC input transistor output optocoupler, surface mountable in an SMD/SMT package. Features a 5.3kV isolation voltage, 70V collector-emitter voltage, and 50mA maximum collector current per channel. Offers a 320% current transfer ratio with a 10mA input current and 60mA maximum input current. Operates across a -55°C to 100°C temperature range with 500mW power dissipation. RoHS compliant.
Vishay ILQ615-4X009 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Voltage (VCEO) | 70V |
| Current Transfer Ratio | 320% |
| Forward Current | 60mA |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Max Collector Current | 50mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay ILQ615-4X009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
