
The ILQ615-4X009T is a 4-channel optocoupler from Vishay, designed for surface mount applications. It features a maximum collector current of 50mA and a maximum input current of 60mA. The device operates within a temperature range of -55°C to 100°C and has a maximum power dissipation of 500mW. The ILQ615-4X009T is RoHS compliant and available in a tape and reel packaging format with 750 units per package.
Vishay ILQ615-4X009T technical specifications.
| Package/Case | SMD/SMT |
| Current Transfer Ratio | 320% |
| Input Type | DC |
| Max Collector Current | 50mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Output Current per Channel | 50mA |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay ILQ615-4X009T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
