Vishay ILQ6154 technical specifications.
| Package/Case | DIP |
| Forward Current | 60mA |
| Input Current | 10mA |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Channels | 4 |
| Output Voltage | 70V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| DC Rated Voltage | 1.15V |
| RoHS | Compliant |
Download the complete datasheet for Vishay ILQ6154 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.