
The ILQ621GB-X001 is a general purpose optocoupler from Vishay, featuring a PDIP-16 package and lead-free construction. It has a maximum collector current of 100mA and a maximum collector-emitter voltage of 70V. The device operates over a temperature range of -55°C to 100°C and is RoHS compliant. With a power dissipation of 500mW, it is suitable for a variety of applications.
Vishay ILQ621GB-X001 technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 600% |
| Forward Current | 60mA |
| Input Type | DC |
| Max Collector Current | 100mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay ILQ621GB-X001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
