
Four-channel optocoupler featuring DC input and transistor DC output. Offers 5.3kV isolation voltage and a 20V collector-emitter breakdown voltage. With a 35% current transfer ratio and 60mA forward current, it operates within a -55°C to 100°C temperature range. This through-hole component is packaged in PDIP and is RoHS compliant.
Vishay ILQ74 technical specifications.
| Approvals | UL |
| Package/Case | PDIP |
| Collector Emitter Breakdown Voltage | 20V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 20V |
| Collector-emitter Voltage-Max | 500mV |
| Current Transfer Ratio | 35% |
| Forward Current | 60mA |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Max Collector Current | 500nA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Voltage | 20V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.3V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay ILQ74 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
