Vishay ILSB-1206-8.2-10%-RC8 technical specifications.
| Current Rating | 25mA |
| Height | 1.1mm |
| Inductance | 8.2uH |
| Inductance Tolerance | 10% |
| Length | 3.2mm |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay ILSB-1206-8.2-10%-RC8 to view detailed technical specifications.
No datasheet is available for this part.