Vishay IM-6RFCS-402210% technical specifications.
| Inductance | 22uH |
| Length | 11.35mm |
| Max DC Current | 430mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Q Factor | 75 |
| Self Resonant Frequency | 32MHz |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IM-6RFCS-402210% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.