Vishay IM04BH471K technical specifications.
| Core Material | Epoxy |
| Inductance | 470uH |
| Length | 9.78mm |
| Max DC Current | 100mA |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 65 |
| Self Resonant Frequency | 3.9MHz |
| Series | IM |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IM04BH471K to view detailed technical specifications.
No datasheet is available for this part.