Vishay IM04BH560K technical specifications.
| Core Material | Epoxy |
| Inductance | 56uH |
| Length | 9.78mm |
| Max DC Current | 164mA |
| Package Quantity | 200 |
| Packaging | Bulk |
| Self Resonant Frequency | 12MHz |
| Termination | Axial |
| Tolerance | 5% |
| Width | 4.19mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IM04BH560K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.