Vishay IM06RUR33K technical specifications.
| Core Material | Epoxy |
| Inductance | 330nH |
| Length | 11.43mm |
| Max DC Current | 2A |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Self Resonant Frequency | 380MHz |
| Termination | Axial |
| Tolerance | 20% |
| Width | 5.08mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IM06RUR33K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.