Vishay IM10-3756010% technical specifications.
| Inductance | 560uH |
| Max DC Current | 118mA |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IM10-3756010% to view detailed technical specifications.
No datasheet is available for this part.