Vishay IM10RFCL122.210% technical specifications.
| Inductance | 2.2uH |
| Length | 5.33mm |
| Max DC Current | 3.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Q Factor | 130 |
| Self Resonant Frequency | 92MHz |
| Series | IM-10RFCL-12 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 10MHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IM10RFCL122.210% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.