Vishay IM2-56UH-10% technical specifications.
| Package/Case | Molded |
| Inductance | 56uH |
| Max DC Current | 100mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IM2-56UH-10% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.