Vishay IM23910%TR technical specifications.
| Inductance | 39uH |
| Length | 0.26mm |
| Max DC Current | 125mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Q Factor | 45 |
| Self Resonant Frequency | 22MHz |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IM23910%TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.