Vishay IM247010%TR technical specifications.
| Inductance | 470uH |
| Length | 0.26mm |
| Max DC Current | 36mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Q Factor | 30 |
| Self Resonant Frequency | 6MHz |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 10% |
| Weight | 0.010582oz |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IM247010%TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.