Vishay IM62705% technical specifications.
| Inductance | 270uH |
| Length | 0.45mm |
| Max DC Current | 110mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Q Factor | 65 |
| Self Resonant Frequency | 5.6MHz |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IM62705% to view detailed technical specifications.
No datasheet is available for this part.