Vishay IM63905% technical specifications.
| Inductance | 390uH |
| Max DC Current | 95mA |
| Termination | Axial |
| Tolerance | 5% |
| Weight | 0.03351oz |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IM63905% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.