Vishay IMC-100856NH5%R98 technical specifications.
| Package/Case | 1008 |
| Core Material | Ceramic |
| DC Current | 1A |
| DC Resistance (DCR) | 120mR |
| Depth | 2.2mm |
| Inductance | 56nH |
| Length | 2.7mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 1.35GHz |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IMC-100856NH5%R98 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.