Vishay IMC-1210 1.0 UH 10% R98 technical specifications.
| Package/Case | 1210 |
| Inductance | 100nH |
| Max DC Current | 189mA |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 33MHz |
| Series | IMC |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Weight | 0.000564oz |
| Width | 2.49mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IMC-1210 1.0 UH 10% R98 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.