Vishay IMC-1812-33-10%-R13 technical specifications.
| Package/Case | 1812 |
| Inductance | 33uH |
| Max DC Current | 160mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IMC-1812-33-10%-R13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.