Vishay IMC-1812.15-20%-R13 technical specifications.
| Package/Case | 1812 |
| Inductance | 150nH |
| Max DC Current | 450mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC-1812.15-20%-R13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.