Vishay IMC-18122705%B13 technical specifications.
| Package/Case | 1812 |
| Inductance | 270uH |
| Max DC Current | 92mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC-18122705%B13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.