Vishay IMC0805-014.7K5%TR technical specifications.
| Package/Case | 0805 |
| Inductance | 4.7nH |
| Length | 2mm |
| Max DC Current | 540mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 6GHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC0805-014.7K5%TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.