Vishay IMC0805RK5N6K technical specifications.
| Package/Case | 0805 |
| Inductance | 5.6nH |
| Length | 2mm |
| Max DC Current | 540mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 5.5GHz |
| Tolerance | 10% |
| Width | 1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IMC0805RK5N6K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.