Vishay IMC1210-82UH10% technical specifications.
| Package/Case | 1210 |
| Inductance | 82uH |
| Max DC Current | 79mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC1210-82UH10% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.