Vishay IMC1210.3910%TR technical specifications.
| Package/Case | 1210 |
| Inductance | 390nH |
| Length | 3.2mm |
| Max DC Current | 450mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 450MHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 2.49mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC1210.3910%TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.