Vishay IMC1210275%TR technical specifications.
| Package/Case | 1210 |
| Inductance | 27uH |
| Length | 3.2mm |
| Max DC Current | 5mA |
| Package Quantity | 2000 |
| Self Resonant Frequency | 122MHz |
| Series | IMC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 2.49mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC1210275%TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.