Vishay IMC1812.04720%TR technical specifications.
| Package/Case | 1812 |
| Inductance | 47nH |
| Length | 3.2mm |
| Max DC Current | 450mA |
| Package Quantity | 2000 |
| Q Factor | 30 |
| Self Resonant Frequency | 190MHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 3.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IMC1812.04720%TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.