Vishay IMC1812.475%TR technical specifications.
| Package/Case | 1812 |
| Inductance | 470nH |
| Length | 4.5mm |
| Max DC Current | 355mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Q Factor | 30 |
| Self Resonant Frequency | 190MHz |
| Series | IMC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 5% |
| Width | 3.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IMC1812.475%TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.