Vishay IMC18121K10%TR technical specifications.
| Package/Case | 1812 |
| Height | 4mm |
| Inductance | 1mH |
| Length | 3.2mm |
| Max DC Current | 30mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Self Resonant Frequency | 2.5MHz |
| Series | IMC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Weight | 0.000952oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC18121K10%TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.