Vishay IMC18122.25%R73 technical specifications.
| Package/Case | 1812 |
| Inductance | 2.2uH |
| Max DC Current | 380mA |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IMC18122.25%R73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.