Vishay IMC18122705%TR technical specifications.
| Package/Case | 1812 |
| Height | 4mm |
| Inductance | 270uH |
| Length | 3.2mm |
| Max DC Current | 92mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 4MHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC18122705%TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.