Vishay IMC18123.35%R73 technical specifications.
| Package/Case | 1812 |
| Inductance | 3.3uH |
| Length | 3.2mm |
| Max DC Current | 355mA |
| Package Quantity | 500 |
| Q Factor | 50 |
| Self Resonant Frequency | 45MHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 3.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IMC18123.35%R73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.