Vishay IMC18126810%TR technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Height | 4mm |
| Inductance | 68uH |
| Length | 3.2mm |
| Max DC Current | 130mA |
| Package Quantity | 2000 |
| Q Factor | 50 |
| Self Resonant Frequency | 9MHz |
| Series | IMC |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMC18126810%TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.