Vishay IMS-2-22UH-10% technical specifications.
| Package/Case | Molded |
| Inductance | 220nH |
| Max DC Current | 545mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IMS-2-22UH-10% to view detailed technical specifications.
No datasheet is available for this part.