Vishay IMS-5SWD-651.8K10% technical specifications.
| Core Material | Ferrite |
| Diameter | 4.11mm |
| Inductance | 1.8mH |
| Length | 10.41mm |
| Max DC Current | 105mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 200 |
| Q Factor | 45 |
| Self Resonant Frequency | 1MHz |
| Series | IMS |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 250kHz |
| Tolerance | 10% |
| Weight | 0.026455oz |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IMS-5SWD-651.8K10% to view detailed technical specifications.
No datasheet is available for this part.