
Vishay IMS-5WD-4022010% technical specifications.
| Core Material | Ferrite |
| Inductance | 220uH |
| Length | 11.43mm |
| Max DC Current | 290mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Q Factor | 55 |
| Self Resonant Frequency | 7.5MHz |
| Series | IMS-5WD-40 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 10% |
| Width | 4.17mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IMS-5WD-4022010% to view detailed technical specifications.
No datasheet is available for this part.