Vishay IMS-5WD-406805% technical specifications.
| Inductance | 680uH |
| Length | 11.43mm |
| Max DC Current | 168mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | IMS-5WD-40 |
| Shielding | Shielded |
| Termination | Axial |
| Tolerance | 5% |
| Width | 4.17mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IMS-5WD-406805% to view detailed technical specifications.
No datasheet is available for this part.