Vishay IMS05EB102K41 technical specifications.
| Inductance | 1mH |
| Length | 10.41mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | IMS |
| Shielding | Shielded |
| Termination | Axial |
| Tolerance | 10% |
| Width | 4.11mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IMS05EB102K41 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.