The IMS53910%TR inductor from Vishay features a ferrite core material and a shielded design. It has an inductance of 39uH and a Q factor of 60. The inductor is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It can handle a maximum DC current of 105mA and has a self-resonant frequency of 6.2MHz. The inductor is available in an axial termination style with a diameter of 4.11mm and a length of 10.41mm.
Vishay IMS53910%TR technical specifications.
| Core Material | Ferrite |
| Diameter | 4.11mm |
| Inductance | 39uH |
| Length | 10.41mm |
| Max DC Current | 105mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Q Factor | 60 |
| Self Resonant Frequency | 6.2MHz |
| Series | IMS |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 790kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IMS53910%TR to view detailed technical specifications.
No datasheet is available for this part.