Vishay IR02BH5R1H technical specifications.
| Inductance | 5.1uH |
| Lead Diameter | 0.508mm |
| Length | 6.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | IR |
| Termination | Axial |
| Tolerance | 3% |
| Width | 3.05mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IR02BH5R1H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.