Vishay IR05H40CSPTRPBF technical specifications.
| Forward Current | 500mA |
| Max Forward Surge Current (Ifsm) | 190A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 190A |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay IR05H40CSPTRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
