Vishay IRF01BH1R5K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Inductance | 1.5uH |
| Length | 8.38mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 200 |
| Q Factor | 50 |
| RoHS Compliant | No |
| Self Resonant Frequency | 150MHz |
| Series | IRF |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay IRF01BH1R5K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.